Abracon, AMSLA-1070, SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 215 nH Molded SMD ±10% 61 A Idc
- RS Stock No.:
- 237-7306
- Mfr. Part No.:
- AMSLA-1070-215NK-T
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-7306
- Mfr. Part No.:
- AMSLA-1070-215NK-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Power Inductor | |
| Inductance | 215nH | |
| Maximum DC Current | 61A | |
| Sub Type | High Power Molded Inductor | |
| Package/Case | SMT | |
| Length | 10.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 290μΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10% | |
| Series | AMSLA-1070 | |
| Core Material | Manganese Zinc Ferrite | |
| Standards/Approvals | ISO9001-2015, RoHS, RoHS II | |
| Height | 7mm | |
| Depth | 1.3mm | |
| Inductor Construction | Molded SMD | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Power Inductor | ||
Inductance 215nH | ||
Maximum DC Current 61A | ||
Sub Type High Power Molded Inductor | ||
Package/Case SMT | ||
Length 10.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 290μΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10% | ||
Series AMSLA-1070 | ||
Core Material Manganese Zinc Ferrite | ||
Standards/Approvals ISO9001-2015, RoHS, RoHS II | ||
Height 7mm | ||
Depth 1.3mm | ||
Inductor Construction Molded SMD | ||
Moulded Yes | ||
The Abracon AMSLA 1070 series is molded SMD power inductor with high power density and 215 nH inductance. This inductors used in solar inverter and power applications, industrial and robotics applications etc.
Shielded construction Soft saturation High efficiency Designed for frequency between 100 KHz to 2 MHz RoHS/RoHS II compliant
Related links
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 215 nH Molded SMD ±10% 61 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD ±20 % 70 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH Molded SMD ±10% 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD 20 % 45 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH 20 % 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 10 nH 20 % 50 A Idc
- Abracon Surface Mount Shielded Power Inductor with a Manganese Zinc Ferrite Core, 0.21 μH Molded SMD ±20 %
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 215 nH 520 mA Idc Q:60
