Bourns, SRP7020TA, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- RS Stock No.:
- 237-7606
- Mfr. Part No.:
- SRP7020TA-R33M
- Manufacturer:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-7606
- Mfr. Part No.:
- SRP7020TA-R33M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | SRP7020TA | |
| Package/Case | Cut Tape | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Metal Alloy Powder | |
| Inductance | 330 nH | |
| Inductor Construction | Shielded Construction | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 14 A | |
| Minimum Quality Factor | 15 | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.8 mm | |
| Diameter | 1.8 mm | |
| Height | 1.8 mm | |
| Length | 7 mm | |
| Maximum DC Resistance | 154 mΩ | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Self Resonant Frequency | 100 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Moulded | No | |
| Packaging | Reel | |
| Standards/Approvals | Halogen Free, RoHS, AEC-Q200 | |
| Sub Type | Shielded Power Inductor | |
| Termination Style | Cut Tape | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series SRP7020TA | ||
Package/Case Cut Tape | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Metal Alloy Powder | ||
Inductance 330 nH | ||
Inductor Construction Shielded Construction | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 14 A | ||
Minimum Quality Factor 15 | ||
Automotive Standard AEC-Q200 | ||
Depth 1.8 mm | ||
Diameter 1.8 mm | ||
Height 1.8 mm | ||
Length 7 mm | ||
Maximum DC Resistance 154 mΩ | ||
Maximum Operating Temperature 150 °C | ||
Maximum Self Resonant Frequency 100 MHz | ||
Minimum Operating Temperature -55 °C | ||
Moulded No | ||
Packaging Reel | ||
Standards/Approvals Halogen Free, RoHS, AEC-Q200 | ||
Sub Type Shielded Power Inductor | ||
Termination Style Cut Tape | ||
- COO (Country of Origin):
- CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.
High saturation current
Low buzz noise
AEC-Q200 compliant
Halogen free
Related links
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 200 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Powder Core, 100 nH Shielded Construction ±30 %
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 6.8 μH Shielded Construction
