Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-7636
Mfr. Part No.:
SRP8540A-R33M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

SRP8540A

Package/Case

Cut Tape

Shielding

Yes

Product Type

Surface Mount Inductor

Core Material

Metal Alloy Powder

Inductance

330 nH

Inductor Construction

Shielded Construction

Inductance Tolerance

±20 %

Maximum DC Current

30 A

Minimum Quality Factor

10

Automotive Standard

AEC-Q200

Depth

3.8 mm

Diameter

3.8 mm

Height

3.8 mm

Length

8.8 mm

Maximum DC Resistance

120 mΩ

Maximum Operating Temperature

150 °C

Maximum Self Resonant Frequency

90 MHz

Minimum Operating Temperature

-55 °C

Moulded

No

Packaging

Reel

Standards/Approvals

RoHS, AEC-Q200, Halogen Free

Sub Type

Shielded Power Inductor

Termination Style

Cut Tape

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy