Bourns, Cut Tape Wire-wound SMD Inductor 1 μH 18A Idc
- RS Stock No.:
- 237-7615
- Mfr. Part No.:
- SRP8540A-1R0M
- Manufacturer:
- Bourns
Subtotal (1 reel of 800 units)**
€368.00
(exc. VAT)
€456.00
(inc. VAT)
Temporarily out of stock - back order for despatch 19-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
800 + | €0.46 | €368.00 |
**price indicative
- RS Stock No.:
- 237-7615
- Mfr. Part No.:
- SRP8540A-1R0M
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bourns | |
Inductance | 1 μH | |
Maximum DC Current | 18A | |
Package/Case | Cut Tape | |
Length | 8.8mm | |
Automotive Standard | AEC-Q200 | |
Depth | 3.8mm | |
Select all | ||
---|---|---|
Manufacturer Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 18A | ||
Package/Case Cut Tape | ||
Length 8.8mm | ||
Automotive Standard AEC-Q200 | ||
Depth 3.8mm | ||
Related links
- Bourns, Cut Tape Wire-wound SMD Inductor 1 μH 18A Idc
- Bourns, Cut Tape Wire-wound SMD Inductor 1 μH 8A Idc
- Bourns, Cut Tape Wire-wound SMD Inductor 5.6 μH 7.5A Idc
- Bourns, Cut Tape Wire-wound SMD Inductor 330 nH 30A Idc
- Bourns, Cut Tape Wire-wound SMD Inductor 470 nH 28A Idc
- Bourns, Cut Tape Wire-wound SMD Inductor 8.2 μH 6A Idc
- Bourns, Cut Tape Wire-wound SMD Inductor 820 nH 21A Idc
- Bourns, Cut Tape Wire-wound SMD Inductor 560 nH 25A Idc