Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 8.2 μH Shielded Construction

Subtotal (1 reel of 800 units)*

€379.20

(exc. VAT)

€466.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€0.474€379.20

*price indicative

RS Stock No.:
237-7632
Mfr. Part No.:
SRP8540A-8R2M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

6A

Sub Type

Shielded Power Inductor

Package/Case

Cut Tape

Length

8.8mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SRP8540A

Inductance Tolerance

±20 %

Termination Style

Cut Tape

Diameter

3.8mm

Height

3.8mm

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS, AEC-Q200, Halogen Free

Depth

3.8mm

Maximum Self Resonant Frequency

13MHz

Moulded

No

Minimum Quality Factor

20

Inductor Construction

Shielded Construction

The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links