Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH Shielded Construction

Subtotal (1 tape of 5 units)*

€2.31

(exc. VAT)

€2.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 765 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€0.462€2.31

*price indicative

RS Stock No.:
237-7614
Distrelec Article No.:
304-31-327
Mfr. Part No.:
SRP8540A-100M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

5.6A

Sub Type

Shielded Power Inductor

Package/Case

Cut Tape

Packaging

Reel

Length

8.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SRP8540A

Inductance Tolerance

±20 %

Termination Style

Cut Tape

Height

3.8mm

Diameter

3.8mm

Depth

3.8mm

Core Material

Metal Alloy Powder

Standards/Approvals

Halogen Free, AEC-Q200, RoHS

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Shielded Construction

Moulded

No

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy