Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction

Subtotal (1 tape of 5 units)*

€2.31

(exc. VAT)

€2.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€0.462€2.31

*price indicative

RS Stock No.:
237-7643
Distrelec Article No.:
304-31-341
Mfr. Part No.:
SRP8540A-R68M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

680nH

Sub Type

Shielded Power Inductor

Maximum DC Current

23A

Package/Case

Cut Tape

Packaging

Reel

Length

8.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

SRP8540A

Core Material

Metal Alloy Powder

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Diameter

3.8mm

Termination Style

Cut Tape

Depth

3.8mm

Height

3.8mm

Maximum Self Resonant Frequency

56MHz

Moulded

No

Inductor Construction

Shielded Construction

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy