Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 9.1 A Idc
- RS Stock No.:
- 238-3574
- Mfr. Part No.:
- ETQP3M1R5KVN
- Manufacturer:
- Panasonic
Subtotal (1 reel of 2000 units)*
€606.00
(exc. VAT)
€746.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.303 | €606.00 |
*price indicative
- RS Stock No.:
- 238-3574
- Mfr. Part No.:
- ETQP3M1R5KVN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 9.1A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 12.1mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP3M | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 9.1A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 12.1mΩ | ||
Inductance Tolerance ±20 % | ||
Series ETQP3M | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 155°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
