Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.7 A Idc
- RS Stock No.:
- 238-3580
- Mfr. Part No.:
- ETQP3M220KVN
- Manufacturer:
- Panasonic
Subtotal (1 reel of 2000 units)*
€746.00
(exc. VAT)
€918.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.373 | €746.00 |
*price indicative
- RS Stock No.:
- 238-3580
- Mfr. Part No.:
- ETQP3M220KVN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.7A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 140.8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP3M | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Depth | 6mm | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.7A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 140.8mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP3M | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Depth 6mm | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 155°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
