Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 39.7 A Idc
- RS Stock No.:
- 238-3669
- Mfr. Part No.:
- ETQP5MR33YLC
- Manufacturer:
- Panasonic
Subtotal (1 reel of 500 units)*
€360.50
(exc. VAT)
€443.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.721 | €360.50 |
*price indicative
- RS Stock No.:
- 238-3669
- Mfr. Part No.:
- ETQP5MR33YLC
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 330nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 39.7A | |
| Package/Case | Surface Mount | |
| Length | 10.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.21mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP5M | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 330nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 39.7A | ||
Package/Case Surface Mount | ||
Length 10.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.21mΩ | ||
Maximum Operating Temperature 150°C | ||
Series ETQP5M | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
