Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 12.7 A Idc
- RS Stock No.:
- 238-3588
- Mfr. Part No.:
- ETQP3MR33KVP
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-3588
- Mfr. Part No.:
- ETQP3MR33KVP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 330nH | |
| Maximum DC Current | 12.7A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.34mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ETQP3M | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 330nH | ||
Maximum DC Current 12.7A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 5.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.34mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ETQP3M | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 155°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
