Panasonic, ETQP8M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 2.5 μH ±20 % 27.7 A Idc
- RS Stock No.:
- 238-3683
- Mfr. Part No.:
- ETQP8M2R5JFA
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.10
(exc. VAT)
€2.58
(inc. VAT)
Temporarily out of stock
- 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.10 |
| 10 - 19 | €1.25 |
| 20 - 49 | €1.22 |
| 50 - 99 | €1.20 |
| 100 + | €1.06 |
*price indicative
- RS Stock No.:
- 238-3683
- Mfr. Part No.:
- ETQP8M2R5JFA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.5μH | |
| Maximum DC Current | 27.7A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.86mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP8M | |
| Height | 8mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Depth | 13.1mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.5μH | ||
Maximum DC Current 27.7A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.86mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP8M | ||
Height 8mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Depth 13.1mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 160°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
