Panasonic, ETQP8M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 42.6 A Idc
- RS Stock No.:
- 238-3686
- Mfr. Part No.:
- ETQP8MR68JFA
- Manufacturer:
- Panasonic
Subtotal (1 reel of 250 units)*
€288.00
(exc. VAT)
€354.25
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.152 | €288.00 |
*price indicative
- RS Stock No.:
- 238-3686
- Mfr. Part No.:
- ETQP8MR68JFA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 680nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 42.6A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.21mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | ETQP8M | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 160°C | |
| Core Material | Metal Composite | |
| Depth | 13.2mm | |
| Termination Style | Surface Mount | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 680nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 42.6A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.21mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series ETQP8M | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 160°C | ||
Core Material Metal Composite | ||
Depth 13.2mm | ||
Termination Style Surface Mount | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 160°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
Related links
- Panasonic 680 nH ±20 % 42.6 A Idc
- Panasonic 330 nH ±20 % 53.5 A Idc
- Panasonic 2.5 μH ±20 % 27.7 A Idc
- Panasonic 680 nH ±20 % 31.5 A Idc
- Panasonic 680 nH ±20 % 32.3 A Idc
- Panasonic 680 nH ±20 % 19.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 15.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 5.96 A Idc
