Bourns, SRN2012T, 2012 Shielded Power Inductor with a Ferrite Core, 10 μH 10 % 560 mA Idc
- RS Stock No.:
- 238-8277
- Mfr. Part No.:
- SRN2012T-100K
- Manufacturer:
- Bourns
Subtotal (1 reel of 2000 units)*
€168.00
(exc. VAT)
€206.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.084 | €168.00 |
*price indicative
- RS Stock No.:
- 238-8277
- Mfr. Part No.:
- SRN2012T-100K
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 560mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.85Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Series | SRN2012T | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Height | 1.2mm | |
| Core Material | Ferrite | |
| Depth | 1.2mm | |
| Maximum Self Resonant Frequency | 7.9MHz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 560mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.85Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Series SRN2012T | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Height 1.2mm | ||
Core Material Ferrite | ||
Depth 1.2mm | ||
Maximum Self Resonant Frequency 7.9MHz | ||
- COO (Country of Origin):
- CN
The Bourns SRN2012T series semi shielded power inductor with inductance of 1 microhenry. It has a tolerance of 10% with operating temperature of -40 °C to +125 °C.
Miniature size
High Q Value
High self-resonant frequency
Low DCR
Halogen free
Related links
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 10 μH 10 % 560 mA Idc
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 22 μH 10 % 340 mA Idc
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 840 mA Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±30 % 700 mA Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 15 μH Semi Shielded ±30 % 380 mA Idc Q:15
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 1.3 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.04 A Idc Q:13
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 560 A Idc Q:14
