Bourns, CWF2414, 2414 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 560 A Idc Q:14

Subtotal (1 tape of 10 units)*

€1.16

(exc. VAT)

€1.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.116€1.16

*price indicative

Packaging Options:
RS Stock No.:
247-5886
Distrelec Article No.:
304-40-376
Mfr. Part No.:
CWF2414-100K
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

10μH

Maximum DC Current

560A

Package/Case

2414

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.85Ω

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

CWF2414

Termination Style

Surface Mount

Height

1.3mm

Core Material

Ferrite

Depth

1.4mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

31MHz

Inductor Construction

Wirewound

Moulded

No

Minimum Quality Factor

14

COO (Country of Origin):
TW
The Bourns CWF2414 series chip Inductor feature wire-wound construction on a ferrite core that offers high inductance and low DC Resistance (DCR). It has miniature size and 10 μH inductance with 0.56 A rated current.

High self-resonant frequency

High Q value

Operating temperature is -40 °C to 125 °C

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy