Wurth Elektronik, WE-MK, 0805 Shielded Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±5 % 300 mA Idc Q:15

Subtotal (1 reel of 4000 units)*

€516.00

(exc. VAT)

€636.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.129€516.00

*price indicative

RS Stock No.:
238-9572
Mfr. Part No.:
7447880110
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

10nH

Maximum DC Current

300mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Maximum DC Resistance

0.3Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

WE-MK

Maximum Operating Temperature

125°C

Depth

1.25mm

Core Material

Ceramic

Height

850μm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Moulded

Yes

Minimum Quality Factor

15

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth elektronik WE-MK multilayer ceramic SMT inductor has a coil integrated in a multilayer ceramic structure, 10 nH inductance and 300 mA max. rated current. It is used in applications such as high frequency circuits, bluetooth, wireless LAN ,oscillators, laptops, etc.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Very stable inductance over temperature

0.3Ω max. DC resistance

15 Qmin.

Operating temperature ranges between –55°C to +125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy