Abracon, AIAC-4125C Unshielded Surface Mount Inductor 538 nH SMT Air Coil Inductor ±5 % 2 A Idc Q:100
- RS Stock No.:
- 240-0854
- Mfr. Part No.:
- AIAC-4125C-R538J-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€707.00
(exc. VAT)
€870.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.707 | €707.00 |
*price indicative
- RS Stock No.:
- 240-0854
- Mfr. Part No.:
- AIAC-4125C-R538J-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 538nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 9mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 42mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | AIAC-4125C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, QS 9000, ISO 9001:2008, ISO 9001 | |
| Depth | 4.6mm | |
| Height | 4.6mm | |
| Maximum Self Resonant Frequency | 0.4GHz | |
| Inductor Construction | SMT Air Coil Inductor | |
| Minimum Quality Factor | 100 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 538nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 9mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 42mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series AIAC-4125C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, QS 9000, ISO 9001:2008, ISO 9001 | ||
Depth 4.6mm | ||
Height 4.6mm | ||
Maximum Self Resonant Frequency 0.4GHz | ||
Inductor Construction SMT Air Coil Inductor | ||
Minimum Quality Factor 100 | ||
Moulded Yes | ||
The Abracon SMT Air Coil Inductor widely used in Cordless Phones, High Frequency Communication Equipment's, Intercom, CATV,RFID. It is suitable for metal sensors, proximity sensors and Noise suppression for RF power supply/bias, also helps in I/O filterin
High current design
Wide Range Frequency Response
Excellent Q & SRF
Standard flat cap top suitable for automatic placement
RoHS Compliant
Related links
- Abracon, AIAC-4125C Unshielded Surface Mount Inductor 538 nH SMT Air Coil Inductor ±5 % 2 A Idc Q:100
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 43 nH ±5 % 4 A Idc Q:106
- Wurth Elektronik 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 5 nH ±5 % 4 A Idc Q:140
- Wurth Elektronik 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 2.5 nH ±5 % 4 A Idc Q:140
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 215 nH Molded SMD ±10% 61 A Idc
- Abracon 100 nH 1 A Idc Q:60
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 35.5 nH ±5 % 4 A Idc
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 17.5 nH ±5 % 4 A Idc
