Abracon, ASPI-6045S Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Flat Wire Winding ±20 % 590 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.283€7.08
50 - 75€0.278€6.95
100 - 225€0.242€6.05
250 - 475€0.238€5.95
500 +€0.218€5.45

*price indicative

Packaging Options:
RS Stock No.:
240-0950
Mfr. Part No.:
ASPI-6045S-221M-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Inductance

220μH

Product Type

Surface Mount Inductor

Maximum DC Current

590mA

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

6mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

0.83Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

ASPI-6045S

Core Material

Ferrite

Depth

4.5mm

Height

4.5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Moulded

Yes

Inductor Construction

Flat Wire Winding

The Abracon Wire Wound Magnetically Shielded SMD Power Inductor is Suitable for wide range of application such as Partable communication equipment, OA equipment, LCD, DVD, modem, set-top box and DC/DC converters.

Shielded magnetics, low radiation

Large Terminal surface for good PCB bonding

Low DCR, High Energy storage, suitable for large currents

Ideal for a variety of DC-DC converter inductor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy