Abracon, ASPI-4030S Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Flat Wire Winding ±20 % 3.3 A Idc
- RS Stock No.:
- 240-0942
- Mfr. Part No.:
- ASPI-4030S-3R3M-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- Plus 1,350 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.26 | €6.50 |
| 50 - 75 | €0.254 | €6.35 |
| 100 - 225 | €0.221 | €5.53 |
| 250 - 975 | €0.217 | €5.43 |
| 1000 + | €0.16 | €4.00 |
*price indicative
- RS Stock No.:
- 240-0942
- Mfr. Part No.:
- ASPI-4030S-3R3M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.3A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Series | ASPI-4030S | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.3A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Series ASPI-4030S | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
The Abracon Wire Wound Magnetically Shielded SMD Power Inductor is Suitable for wide range of application such as Partable communication equipment, OA equipment, LCD, DVD, modem, set-top box and DC/DC converters.
Shielded magnetics, low radiation
Large Terminal surface for good PCB bonding
Low DCR, High Energy storage, suitable for large currents
Ideal for a variety of DC-DC converter inductor applications
Related links
- Abracon 3.3 μH Flat Wire Winding ±20 % 3.3 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
- Abracon 2.2 μH Flat Wire Winding ±30 % 4.9 A Idc
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 840 mA Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±20 % 1.6 A Idc
