Abracon, ASPI-6045S Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Flat Wire Winding ±20 % 1.45 A Idc
- RS Stock No.:
- 240-0952
- Mfr. Part No.:
- ASPI-6045S-330M-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.15
(exc. VAT)
€8.80
(inc. VAT)
In Stock
- 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.286 | €7.15 |
| 50 - 75 | €0.28 | €7.00 |
| 100 - 225 | €0.244 | €6.10 |
| 250 - 475 | €0.24 | €6.00 |
| 500 + | €0.218 | €5.45 |
*price indicative
- RS Stock No.:
- 240-0952
- Mfr. Part No.:
- ASPI-6045S-330M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.45A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.14Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | ASPI-6045S | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 4.5mm | |
| Depth | 4.5mm | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.45A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.14Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series ASPI-6045S | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 4.5mm | ||
Depth 4.5mm | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
The Abracon Wire Wound Magnetically Shielded SMD Power Inductor is Suitable for wide range of application such as Partable communication equipment, OA equipment, LCD, DVD, modem, set-top box and DC/DC converters.
Shielded magnetics, low radiation
Large Terminal surface for good PCB bonding
Low DCR, High Energy storage, suitable for large currents
Ideal for a variety of DC-DC converter inductor applications
Related links
- Abracon 33 μH Flat Wire Winding ±20 % 1.45 A Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 3.15 A Idc
- Abracon 18 μH Flat Wire Winding ±20 % 1.85 A Idc
- Abracon 22 μH Flat Wire Winding ±20 % 1.8 A Idc
- Abracon 820 nH Flat Wire Winding ±30 % 5.9 A Idc
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 840 mA Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 3.3 A Idc
