Wurth Elektronik, WE-KI, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc

Subtotal (1 reel of 2000 units)*

€410.00

(exc. VAT)

€504.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.205€410.00

*price indicative

RS Stock No.:
245-8305
Mfr. Part No.:
7447602560A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

560nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

230mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

1.1Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

WE-KI

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Core Material

Ceramic

Height

1.2mm

Depth

1.2mm

Minimum Quality Factor

18

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
MY
The Wurth Elektroniks SMT wire-wound ceramic inductor is especially developed for high frequency applications. Also for applications such as RF transceiver/communications, SAT-receiver, set top box, broadband signal transmission, bluetooth and wireless LAN.

Excellent Q factor and highest possible self resonant frequencies up to 12.5 GHz

High quality with high thermal stability

Inductance tolerances of 2% and 5%

Recommended soldering of reflow type

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy