Wurth Elektronik, WE-KI, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc
- RS Stock No.:
- 245-8306
- Distrelec Article No.:
- 304-41-014
- Mfr. Part No.:
- 7447602560A
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
In Stock
- 3,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.365 | €3.65 |
| 50 - 90 | €0.313 | €3.13 |
| 100 - 490 | €0.286 | €2.86 |
| 500 - 990 | €0.235 | €2.35 |
| 1000 + | €0.197 | €1.97 |
*price indicative
- RS Stock No.:
- 245-8306
- Distrelec Article No.:
- 304-41-014
- Mfr. Part No.:
- 7447602560A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 560nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 230mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 1.1Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Termination Style | Surface Mount | |
| Minimum Quality Factor | 18 | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 560nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 230mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 1.1Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Core Material Ceramic | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Termination Style Surface Mount | ||
Minimum Quality Factor 18 | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- MY
The Wurth Elektroniks SMT wire-wound ceramic inductor is especially developed for high frequency applications. Also for applications such as RF transceiver/communications, SAT-receiver, set top box, broadband signal transmission, bluetooth and wireless LAN.
Excellent Q factor and highest possible self resonant frequencies up to 12.5 GHz
High quality with high thermal stability
Inductance tolerances of 2% and 5%
Recommended soldering of reflow type
Operating temperature of -40°C to +125°C
Related links
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 620 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 400 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 300 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 470 nH ±5 % 210 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 8.2 nH ±5 % 600 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 4.7 nH ±0.2 nH 600 mA Idc
