Wurth Elektronik, WE-KI, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 μH ±5 % 140 mA Idc

Subtotal (1 reel of 2000 units)*

€538.00

(exc. VAT)

€662.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.269€538.00

*price indicative

RS Stock No.:
245-8320
Mfr. Part No.:
7447603180A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1.8μH

Maximum DC Current

140mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

6.26Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-KI

Inductance Tolerance

±5 %

Depth

1.2mm

Core Material

Ceramic

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Height

1.2mm

Moulded

No

Minimum Quality Factor

18

Inductor Construction

Wirewound

COO (Country of Origin):
MY
The Wurth Elektroniks SMT wire-wound ceramic inductor is especially developed for high frequency applications. Also for applications such as RF transceiver/communications, SAT-receiver, set top box, broadband signal transmission, bluetooth and wireless LAN.

Excellent Q factor and highest possible self resonant frequencies up to 12.5 GHz

High quality with high thermal stability

Inductance tolerances of 2% and 5%

Recommended soldering of reflow type

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy