Wurth Elektronik, WE-MK, 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±2 % 360

Subtotal (1 reel of 15000 units)*

€570.00

(exc. VAT)

€705.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +€0.038€570.00

*price indicative

RS Stock No.:
245-8340
Mfr. Part No.:
7447820022G
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

360mA

Package/Case

0201

Packaging

Tape & Reel

Length

600μm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.19Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±2 %

Maximum Operating Temperature

125°C

Series

WE-MK

Core Material

Ceramic

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Height

300μm

Depth

300μm

Inductor Construction

Multilayer

Moulded

Yes

Minimum Quality Factor

4

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy