Wurth Elektronik, WE-MK, 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±2 % 360
- RS Stock No.:
- 245-8341
- Distrelec Article No.:
- 304-41-030
- Mfr. Part No.:
- 7447820022G
- Manufacturer:
- Wurth Elektronik
Add 1000 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€0.71
(exc. VAT)
€0.87
(inc. VAT)
- 29,960 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 990 | €0.071 | €0.71 | - |
| 1000 - 1990 | €0.064 | €0.64 | 9% |
| 2000 - 4990 | €0.056 | €0.56 | 21% |
| 5000 - 9990 | €0.047 | €0.47 | 33% |
| 10000 + | €0.043 | €0.43 | 39% |
*price indicative
- RS Stock No.:
- 245-8341
- Distrelec Article No.:
- 304-41-030
- Mfr. Part No.:
- 7447820022G
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 360mA | |
| Package/Case | 0201 | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.19Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Inductance Tolerance | ±2 % | |
| Termination Style | Surface Mount | |
| Height | 300μm | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Depth | 300μm | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 360mA | ||
Package/Case 0201 | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.19Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Inductance Tolerance ±2 % | ||
Termination Style Surface Mount | ||
Height 300μm | ||
Core Material Ceramic | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Depth 300μm | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±2 % 360
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.4 nH Multilayer ±2 % 360
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±2 % 300
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±2 % 170
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.1 nH Multilayer ±2 % 270
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.8 nH Multilayer ±2 % 390
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.62 nH Multilayer ±2 %
