Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 330 nH Multilayer ±2 % 300

Subtotal (1 reel of 4000 units)*

€248.00

(exc. VAT)

€304.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +€0.062€248.00

*price indicative

RS Stock No.:
245-8529
Mfr. Part No.:
7447860233G
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

330nH

Maximum DC Current

300mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.9Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

±2 %

Core Material

Ceramic

Depth

800μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

800μm

Termination Style

Surface Mount

Inductor Construction

Multilayer

Minimum Quality Factor

8

Moulded

Yes

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy