Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 330 nH Multilayer ±2 % 300
- RS Stock No.:
- 245-8531
- Distrelec Article No.:
- 304-41-116
- Mfr. Part No.:
- 7447860233G
- Manufacturer:
- Wurth Elektronik
Add 100 more to save €1.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€1.12
(exc. VAT)
€1.38
(inc. VAT)
- 7,600 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.112 | €1.12 | - |
| 100 - 490 | €0.10 | €1.00 | €1.20 |
| 500 - 990 | €0.086 | €0.86 | €13.00 |
| 1000 - 1990 | €0.073 | €0.73 | €39.00 |
| 2000 + | €0.07 | €0.70 | €84.00 |
*price indicative
- RS Stock No.:
- 245-8531
- Distrelec Article No.:
- 304-41-116
- Mfr. Part No.:
- 7447860233G
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.9Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Inductance Tolerance | ±2 % | |
| Height | 800μm | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 1.9Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Inductance Tolerance ±2 % | ||
Height 800μm | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 330 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 330 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±2 % 300
