Wurth Elektronik, WE-MAIA, 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 680 nH ±30 % 8.1 A Idc
- RS Stock No.:
- 245-8620
- Distrelec Article No.:
- 304-41-144
- Mfr. Part No.:
- 784383130068
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-8620
- Distrelec Article No.:
- 304-41-144
- Mfr. Part No.:
- 784383130068
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 8.1A | |
| Package/Case | 1610 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 126mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Series | WE-MAIA | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 1mm | |
| Depth | 1mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 135MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 680nH | ||
Maximum DC Current 8.1A | ||
Package/Case 1610 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 126mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Series WE-MAIA | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 1mm | ||
Depth 1mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 135MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.
Magnetic iron alloy allows high rated currents
Compact designed and magnetically shielded
High current capability and handles high transient current spikes
No acoustic noise and no leakage flux noise
Operating temperature range of -40°C up to +125°C
Related links
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 680 nH ±30 % 8.1 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 680 nH ±20 % 8.1 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 330 nH ±30 % 1.9 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 560 nH ±30 % 1.65 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 1.7 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±30 % 1.45 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±30 % 850 mA Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.2 μH ±30 % 1.3 A Idc
