Wurth Elektronik, WE-MAIA, 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±30 % 850 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-8632
Distrelec Article No.:
304-41-149
Mfr. Part No.:
78438313022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

2.2μH

Maximum DC Current

850mA

Package/Case

1610

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

388mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-MAIA

Maximum Operating Temperature

125°C

Core Material

Magnetic Iron Alloy

Depth

1mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Height

1mm

Maximum Self Resonant Frequency

70MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.

Magnetic iron alloy allows high rated currents

Compact designed and magnetically shielded

High current capability and handles high transient current spikes

No acoustic noise and no leakage flux noise

Operating temperature range of -40°C up to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy