Wurth Elektronik, WE-MAIA, 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.2 μH ±20 % 5.8 A Idc
- RS Stock No.:
- 245-8643
- Mfr. Part No.:
- 78438356012HT
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€998.00
(exc. VAT)
€1,228.00
(inc. VAT)
- Shipping from 17 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.998 | €998.00 |
*price indicative
- RS Stock No.:
- 245-8643
- Mfr. Part No.:
- 78438356012HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.2μH | |
| Maximum DC Current | 5.8A | |
| Package/Case | 4020 | |
| Length | 4.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 18.4mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAIA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.1mm | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS, JEDEC JS709B | |
| Core Material | Magnetic Iron Alloy | |
| Termination Style | Surface Mount | |
| Depth | 2.1mm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.2μH | ||
Maximum DC Current 5.8A | ||
Package/Case 4020 | ||
Length 4.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 18.4mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-MAIA | ||
Maximum Operating Temperature 150°C | ||
Height 2.1mm | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS, JEDEC JS709B | ||
Core Material Magnetic Iron Alloy | ||
Termination Style Surface Mount | ||
Depth 2.1mm | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.2 μH ±20 % 5.8 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.8 μH ±20 % 4.6 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1 μH ±20 % 7.2 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 3.6 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 4.5 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 5.5 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 4.7 μH ±20 % 3 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 5.6 μH ±20 % 2.9 A Idc
