Wurth Elektronik, WE-MAIA, 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 3.6 A Idc

Subtotal (1 reel of 1000 units)*

€1,172.00

(exc. VAT)

€1,442.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.172€1,172.00

*price indicative

RS Stock No.:
245-8652
Mfr. Part No.:
78438356033HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

3.3μH

Maximum DC Current

3.6A

Package/Case

4020

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

51.8mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Series

WE-MAIA

Maximum Operating Temperature

150°C

Core Material

Magnetic Iron Alloy

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

2.1mm

Termination Style

Surface Mount

Height

2.1mm

Maximum Self Resonant Frequency

25.5MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.

Magnetic iron alloy allows high rated currents

Compact designed and magnetically shielded

High current capability and handles high transient current spikes

No acoustic noise and no leakage flux noise

Operating temperature range of -40°C up to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy