Wurth Elektronik, WE-MAIA, 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 6.7 A Idc

Subtotal (1 reel of 1000 units)*

€1,492.00

(exc. VAT)

€1,835.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.492€1,492.00

*price indicative

RS Stock No.:
245-8662
Mfr. Part No.:
78438366015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Power Inductor

Maximum DC Current

6.7A

Package/Case

5020

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

21.3mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-MAIA

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Depth

2.1mm

Height

2.1mm

Core Material

Magnetic Iron Alloy

Termination Style

Surface Mount

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.

Magnetic iron alloy allows high rated currents

Compact designed and magnetically shielded

High current capability and handles high transient current spikes

No acoustic noise and no leakage flux noise

Operating temperature range of -40°C up to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy