Wurth Elektronik, WE-MAIA, 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±20 % 8.8 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-8658
Mfr. Part No.:
784383660082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

820nH

Maximum DC Current

8.8A

Package/Case

5020

Packaging

Tape & Reel

Length

5.4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

9.6mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-MAIA

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Magnetic Iron Alloy

Termination Style

Surface Mount

Height

2.1mm

Depth

1mm

Maximum Self Resonant Frequency

53.5MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.

Magnetic iron alloy allows high rated currents

Compact designed and magnetically shielded

High current capability and handles high transient current spikes

No acoustic noise and no leakage flux noise

Operating temperature range of -40°C up to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy