Wurth Elektronik, WE-MAIA, 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 7.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.15

(exc. VAT)

€2.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 314 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.15
10 - 49€2.08
50 - 99€2.00
100 - 249€1.93
250 +€1.81

*price indicative

Packaging Options:
RS Stock No.:
245-8674
Distrelec Article No.:
302-54-273
Mfr. Part No.:
78438367022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

2.2μH

Maximum DC Current

7.5A

Package/Case

5030

Packaging

Tape & Reel

Length

5.4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

16.1mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-MAIA

Core Material

Magnetic Iron Alloy

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Height

3.1mm

Depth

3.1mm

Maximum Self Resonant Frequency

28MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.

Magnetic iron alloy allows high rated currents

Compact designed and magnetically shielded

High current capability and handles high transient current spikes

No acoustic noise and no leakage flux noise

Operating temperature range of -40°C up to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy