Bourns, SRR7045, 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- RS Stock No.:
- 246-3320
- Mfr. Part No.:
- SRR7045-102M
- Manufacturer:
- Bourns
Subtotal (1 reel of 1000 units)*
€338.00
(exc. VAT)
€416.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.338 | €338.00 |
*price indicative
- RS Stock No.:
- 246-3320
- Mfr. Part No.:
- SRR7045-102M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1mH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 7045 | |
| Packaging | 1000 pieces per Reel | |
| Length | 7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.4Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR7045 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Cu/Ni/Sn | |
| Standards/Approvals | RoHS Directive 2015, 863 | |
| Core Material | Ferrite DR & RI | |
| Height | 4.5mm | |
| Depth | 4.5mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 90 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1mH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 7045 | ||
Packaging 1000 pieces per Reel | ||
Length 7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.4Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SRR7045 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Cu/Ni/Sn | ||
Standards/Approvals RoHS Directive 2015, 863 | ||
Core Material Ferrite DR & RI | ||
Height 4.5mm | ||
Depth 4.5mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 90 | ||
- COO (Country of Origin):
- CN
The Bourns SMD power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the ferrite DR & RI material. It is mainly used in applications such as DC-DC converters and power supplies.
Available in E6 values
RoHS compliant
Related links
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 680 μH ±20 % 270 mA Idc Q:65
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 950 mA Idc Q:29
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- Bourns 6603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:40
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 250 mA Idc
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 20 % 2 A Idc
