Bourns, SRR7045, 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€4.82

(exc. VAT)

€5.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 530 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 190€0.482€4.82
200 - 490€0.445€4.45
500 - 990€0.396€3.96
1000 - 4990€0.353€3.53
5000 +€0.306€3.06

*price indicative

Packaging Options:
RS Stock No.:
246-3321
Distrelec Article No.:
304-40-394
Mfr. Part No.:
SRR7045-102M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

1mH

Maximum DC Current

250mA

Package/Case

7045

Packaging

1000 pieces per Reel

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.4Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

SRR7045

Maximum Operating Temperature

125°C

Core Material

Ferrite DR & RI

Standards/Approvals

RoHS Directive 2015, 863

Height

4.5mm

Depth

4.5mm

Termination Style

Cu/Ni/Sn

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Shielded

Minimum Quality Factor

90

COO (Country of Origin):
CN
The Bourns SMD power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the ferrite DR & RI material. It is mainly used in applications such as DC-DC converters and power supplies.

Available in E6 values

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy