Bourns, CWF2414, 2414 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±10 % 840 A Idc Q:14

Subtotal (1 reel of 2000 units)*

€94.00

(exc. VAT)

€116.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.047€94.00

*price indicative

RS Stock No.:
247-5897
Mfr. Part No.:
CWF2414-4R7K
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

4.7μH

Maximum DC Current

840A

Package/Case

2414

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

43Ω

Pin Count

2

Series

CWF2414

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

1.4mm

Core Material

Ferrite

Standards/Approvals

RoHS

Height

1.3mm

Maximum Self Resonant Frequency

51MHz

Moulded

No

Inductor Construction

Wirewound

Minimum Quality Factor

14

COO (Country of Origin):
TW
The Bourns CWF2414 series chip Inductor feature wire-wound construction on a ferrite core that offers high inductance and low DC Resistance (DCR). It has miniature size and 4.7 μH inductance with 0.84 A rated current.

High self-resonant frequency

High Q value

Operating temperature is -40 °C to 125 °C

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy