Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 15 A Idc Q:15
- RS Stock No.:
- 247-5994
- Mfr. Part No.:
- SRP1038AA-2R2M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 10 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 376 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.03 | - |
| 10 - 49 | €0.85 | €1.80 |
| 50 - 99 | €0.76 | €13.50 |
| 100 - 199 | €0.73 | €30.00 |
| 200 + | €0.72 | €62.00 |
*price indicative
- RS Stock No.:
- 247-5994
- Mfr. Part No.:
- SRP1038AA-2R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 15A | |
| Package/Case | 1038 | |
| Packaging | Tape & Reel | |
| Length | 11mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 6.7mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP1038AA | |
| Inductance Tolerance | ±20 % | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 26MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 15A | ||
Package/Case 1038 | ||
Packaging Tape & Reel | ||
Length 11mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 6.7mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Series SRP1038AA | ||
Inductance Tolerance ±20 % | ||
Depth 10mm | ||
Height 3.8mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 26MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SRP1038AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 2.2 μH inductance with 15 A rated current.
Low buzz noise
Operating temperature is -55 °C to 155 °C
Halogen free
RoHS compliant
Related links
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 15 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 7.8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 11 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 17.5 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 20 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 8.8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 6.25 A Idc Q:20
