Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 220 nH ±20 % 36 A Idc Q:10

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.03

(exc. VAT)

€1.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.03
10 - 49€0.86
50 - 99€0.61
100 - 199€0.49
200 +€0.48

*price indicative

Packaging Options:
RS Stock No.:
247-6013
Mfr. Part No.:
SRP1038AA-R22M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

220nH

Maximum DC Current

36A

Package/Case

1038

Packaging

Tape & Reel

Length

11mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.83mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRP1038AA

Maximum Operating Temperature

155°C

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

10mm

Height

3.8mm

Maximum Self Resonant Frequency

150MHz

Inductor Construction

Wirewound

Minimum Quality Factor

10

Moulded

Yes

COO (Country of Origin):
CN
The Bourns SRP1038AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.22 μH inductance with 36 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy