Bourns, 1038 Power Inductor 560 nH 32 A Idc
- RS Stock No.:
- 247-6058
- Mfr. Part No.:
- SRP1038WA-R56M
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-6058
- Mfr. Part No.:
- SRP1038WA-R56M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 560nH | |
| Maximum DC Current | 32A | |
| Package/Case | 1038 | |
| Length | 3.8mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 560nH | ||
Maximum DC Current 32A | ||
Package/Case 1038 | ||
Length 3.8mm | ||
Automotive Standard AEC-Q200 | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side Terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 0.56 μH inductance with 32 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Related links
- Bourns, 1038 Power Inductor 560 nH 32 A Idc
- Bourns, 1038 Power Inductor 780 nH 30 A Idc
- Bourns, 1038 Power Inductor 680 nH 31 A Idc
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 25 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 16.5 A Idc Q:10
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 3 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 560 nH ±30 % 1.65 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 560 nH Flat Wire Winding 31.4 A Idc
