Bourns, 1038 Power Inductor 680 nH 31 A Idc
- RS Stock No.:
- 247-6060
- Mfr. Part No.:
- SRP1038WA-R68M
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-6060
- Mfr. Part No.:
- SRP1038WA-R68M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 31A | |
| Package/Case | 1038 | |
| Length | 3.8mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 680nH | ||
Maximum DC Current 31A | ||
Package/Case 1038 | ||
Length 3.8mm | ||
Automotive Standard AEC-Q200 | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side Terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 0.68 μH inductance with 31 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Related links
- Bourns, 1038 Power Inductor 680 nH 31 A Idc
- Bourns, 1038 Power Inductor 560 nH 32 A Idc
- Bourns, 1038 Power Inductor 780 nH 30 A Idc
- Bourns, 1265 Power Inductor 680 nH 36.5 A Idc
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 23 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 16 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 20 A Idc Q:10
- Bourns 1250 Surface Mount Inductor with a Iron Core, 680 nH 34 A Idc
