Bourns, 1265 Power Inductor 680 nH 36.5 A Idc
- RS Stock No.:
- 247-6094
- Mfr. Part No.:
- SRP1265WA-R68M
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-6094
- Mfr. Part No.:
- SRP1265WA-R68M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 680nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 36.5A | |
| Package/Case | 1265 | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 680nH | ||
Product Type Power Inductor | ||
Maximum DC Current 36.5A | ||
Package/Case 1265 | ||
Length 6.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side Terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 0.68 μH inductance with 36.5 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Related links
- Bourns, 1265 Power Inductor 680 nH 36.5 A Idc
- Bourns, 1038 Power Inductor 680 nH 31 A Idc
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 16 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 20 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 23 A Idc Q:10
- Bourns 1238 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 36.5 A Idc Q:10
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 17 A Idc Q:20
- Wurth Elektronik, WE-RFH Power Inductor 680 nH
