Bourns, SRP1580CA, 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 58 A Idc Q:30

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.70

(exc. VAT)

€4.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.70
10 - 19€3.18
20 - 49€2.75
50 - 99€2.18
100 +€2.00

*price indicative

Packaging Options:
RS Stock No.:
247-6097
Mfr. Part No.:
SRP1580CA-1R0M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

58A

Package/Case

1580

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

1.15mΩ

Maximum Operating Temperature

155°C

Series

SRP1580CA

Inductance Tolerance

±20 %

Height

7.7mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Metal Alloy Powder

Depth

15.5mm

Maximum Self Resonant Frequency

28MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

30

COO (Country of Origin):
CN
The Bourns SRP1580CA series power inductors are manufactured with a flat wire and a metal alloy powder core featuring low DC resistance, low buzz noise, and shielded construction for low magnetic field radiation. It has 1 μH inductance and 58 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy