Bourns, SRP1580CA, 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 5.3 μH ±20 % 26 A Idc Q:30

Subtotal (1 reel of 200 units)*

€470.60

(exc. VAT)

€578.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€2.353€470.60

*price indicative

RS Stock No.:
247-6101
Mfr. Part No.:
SRP1580CA-5R3M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

5.3μH

Product Type

Power Inductor

Maximum DC Current

26A

Package/Case

1580

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

5.34mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

SRP1580CA

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Depth

15.5mm

Standards/Approvals

RoHS

Core Material

Metal Alloy Powder

Termination Style

Surface Mount

Height

7.7mm

Maximum Self Resonant Frequency

12MHz

Minimum Quality Factor

30

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Bourns SRP1580CA series power inductors are manufactured with a flat wire and a metal alloy powder core featuring low DC resistance, low buzz noise, and shielded construction for low magnetic field radiation. It has 5.3 μH inductance and 26 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy