Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.2 μH ±20 % 10 A Idc Q:10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
247-6126
Mfr. Part No.:
SRP7028AA-1R2M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.2μH

Product Type

Power Inductor

Maximum DC Current

10A

Package/Case

7028

Packaging

Tape & Reel

Length

7.1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

9.5mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

SRP7028AA

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

6.6mm

Height

2.8mm

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

10

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 1.2 μH inductance with 10 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy