Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 220 nH ±20 % 23 A Idc Q:8
- RS Stock No.:
- 247-6151
- Mfr. Part No.:
- SRP7028AA-R22M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€1.00
(exc. VAT)
€1.23
(inc. VAT)
In Stock
- Plus 931 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.00 | - |
| 10 - 49 | €0.85 | 15% |
| 50 - 99 | €0.84 | 16% |
| 100 - 499 | €0.82 | 18% |
| 500 + | €0.79 | 20% |
*price indicative
- RS Stock No.:
- 247-6151
- Mfr. Part No.:
- SRP7028AA-R22M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 23A | |
| Package/Case | 7028 | |
| Packaging | Tape & Reel | |
| Length | 7.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.5mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP7028AA | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Depth | 6.6mm | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 130MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220nH | ||
Product Type Power Inductor | ||
Maximum DC Current 23A | ||
Package/Case 7028 | ||
Packaging Tape & Reel | ||
Length 7.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.5mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Series SRP7028AA | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Depth 6.6mm | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 130MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.22 μH inductance with 23 A rated current.
Low buzz noise
Operating temperature is -55 °C to 155 °C
Halogen free
RoHS compliant
Related links
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 220 nH ±20 % 23 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 330 nH ±20 % 21 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 20 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 18 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 30 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 16.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 820 nH ±20 % 14 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 16 A Idc Q:10
