Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 20 A Idc Q:8

Get a bulk buy discount

Add 10 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

€0.89

(exc. VAT)

€1.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.89-
10 - 49€0.7317%
50 - 99€0.7219%
100 - 499€0.7021%
500 +€0.6823%

*price indicative

Packaging Options:
RS Stock No.:
247-6155
Mfr. Part No.:
SRP7028AA-R36M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

360nH

Maximum DC Current

20A

Package/Case

7028

Packaging

Tape & Reel

Length

7.1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

3.9mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

SRP7028AA

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

2.8mm

Depth

6.6mm

Core Material

Metal Alloy Powder

Maximum Self Resonant Frequency

90MHz

Minimum Quality Factor

8

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.36 μH inductance with 20 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy