Bourns, SRP7050AA, 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7 A Idc Q:10

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.97

(exc. VAT)

€1.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 478 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.97
10 - 49€0.83
50 - 99€0.67
100 - 499€0.53
500 +€0.46

*price indicative

Packaging Options:
RS Stock No.:
247-6167
Mfr. Part No.:
SRP7050AA-100M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Power Inductor

Maximum DC Current

7A

Package/Case

7050

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

53mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Series

SRP7050AA

Inductance Tolerance

±20 %

Core Material

Metal Alloy Powder

Termination Style

Surface Mount

Height

4.8mm

Standards/Approvals

RoHS

Depth

6.6mm

Maximum Self Resonant Frequency

12MHz

Moulded

Yes

Minimum Quality Factor

10

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP7050AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 10 μH inductance with 7 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy