Bourns, SRP7050AA, 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 4.2 A Idc Q:10
- RS Stock No.:
- 247-6175
- Mfr. Part No.:
- SRP7050AA-220M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 10 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€1.25
(exc. VAT)
€1.54
(inc. VAT)
In Stock
- Plus 788 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.25 | - |
| 10 - 49 | €1.07 | €1.80 |
| 50 - 99 | €0.85 | €20.00 |
| 100 - 499 | €0.71 | €54.00 |
| 500 + | €0.70 | €275.00 |
*price indicative
- RS Stock No.:
- 247-6175
- Mfr. Part No.:
- SRP7050AA-220M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 4.2A | |
| Package/Case | 7050 | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 142mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP7050AA | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 6.6mm | |
| Height | 4.8mm | |
| Core Material | Metal Alloy Powder | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 8MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 22μH | ||
Maximum DC Current 4.2A | ||
Package/Case 7050 | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 142mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Series SRP7050AA | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 6.6mm | ||
Height 4.8mm | ||
Core Material Metal Alloy Powder | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 8MHz | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns SRP7050AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 22 μH inductance with 4.2 A rated current.
Low buzz noise
Operating temperature is -55 °C to 155 °C
Halogen free
RoHS compliant
Related links
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 4.2 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 14 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 2.6 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 13 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 9 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 17 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 20 A Idc Q:10
