Wurth Elektronik, WE-XHMA, 6030 Shielded Surface Mount Inductor with a Composite Core Core, 330 nH ±20 % 16.5 A Idc
- RS Stock No.:
- 248-8136
- Distrelec Article No.:
- 304-41-150
- Mfr. Part No.:
- 784393440030
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€2,077.00
(exc. VAT)
€2,555.00
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.077 | €2,077.00 |
*price indicative
- RS Stock No.:
- 248-8136
- Distrelec Article No.:
- 304-41-150
- Mfr. Part No.:
- 784393440030
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 16.5A | |
| Package/Case | 6030 | |
| Packaging | Tape & Reel | |
| Length | 11.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.1mΩ | |
| Pin Count | 2 | |
| Series | WE-XHMA | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Composite Core | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Depth | 9.1mm | |
| Maximum Self Resonant Frequency | 113MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 16.5A | ||
Package/Case 6030 | ||
Packaging Tape & Reel | ||
Length 11.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.1mΩ | ||
Pin Count 2 | ||
Series WE-XHMA | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Composite Core | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Depth 9.1mm | ||
Maximum Self Resonant Frequency 113MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 330 nH ±20 % 16.5 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 180 nH ±20 % 20 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 560 nH ±20 % 16 A Idc
- Murata 1210 Shielded Surface Mount Inductor with a Metal Alloy Core, 330 nH ±20 % 8.5 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 2.2 μH ±20 % 8 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 4.7 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 1 μH ±20 % 12 A Idc
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 16.5 A Idc
